World Products RA1C-12HST technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 44.94mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 267Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 480W|4kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for World Products RA1C-12HST to view detailed technical specifications.
No datasheet is available for this part.