World Products RB1A-3HS technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RB |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.49.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for World Products RB1A-3HS to view detailed technical specifications.
No datasheet is available for this part.