World Products RC1A-48DST technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for World Products RC1A-48DST to view detailed technical specifications.
No datasheet is available for this part.