World Products RD-SH-105D technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 12A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 71.42mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 70Ohm |
| Max Power Rating | 1.75kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for World Products RD-SH-105D to view detailed technical specifications.
No datasheet is available for this part.