Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 12A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
World Products RD1A-24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products RD1A-24 to view detailed technical specifications.
No datasheet is available for this part.