World Products
RK1A-12H
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO(20.6x10.2)mm THT Industrial Relay
Quick Jump:
Technical Specifications
World Products RK1A-12H technical specifications.
General
Max Operating Temperature
85
Number of Terminals
4
Min Operating Temperature
-40
Termination Type
SOLDER
Manufacturer Series
RK
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8536.41.00.20
REACH
Compliant
Military Spec
False
Datasheet
World Products RK1A-12H Datasheet
Download the complete datasheet for World Products RK1A-12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.