The RK1A-24HS is an industrial relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 5A and a maximum power rating of 90W. The relay is designed for use with a 24VDC coil voltage and has a maximum pick-up voltage of 18VDC. It can switch up to 265VAC and has a coil resistance of 2.88K. The relay is mounted through a hole and has an operating temperature range of -40 to 85 degrees Celsius.
World Products RK1A-24HS technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 8.3mA |
| Maximum AC Switching Voltage | 265V |
| Coil Resistance | 2.88KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 90W|600VA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for World Products RK1A-24HS to view detailed technical specifications.
No datasheet is available for this part.