The RK1A-48SF is an industrial relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 10A and a maximum power rating of 150W or 1.25kVA. The relay is powered by a 48VDC coil with a maximum pick-up voltage of 36VDC and a coil current of 9.4mA. It can switch up to 265VAC and 30VDC. The relay is designed for through hole mounting and operates within a temperature range of -40°C to 85°C.
World Products RK1A-48SF technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 36VDC |
| Coil Current | 9.4mA |
| Maximum AC Switching Voltage | 265V |
| Coil Resistance | 5.12KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 150W|1.25kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for World Products RK1A-48SF to view detailed technical specifications.
No datasheet is available for this part.