This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 14V and a minimum breakdown voltage of 15.6V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 25.8V. The diode element is made of silicon and is packaged in a DO-15 axial package. The device is RoHS compliant and has a maximum power dissipation of 1W.
World Products SA14C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 25.8 |
| Breakdown Voltage-Max | 19.1 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products SA14C to view detailed technical specifications.
No datasheet is available for this part.