The SA33A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 33V and a maximum breakdown voltage of 40.6V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 53.3V. The diode is packaged in a DO-15 package, which is a 2-pin axial package. The SA33A is a RoHS compliant device.
World Products SA33A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products SA33A to view detailed technical specifications.
No datasheet is available for this part.