The SA54A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 54V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a DO-15 package and is compliant with ROHS standards. The diode has a minimum breakdown voltage of 60V and a maximum breakdown voltage of 66.3V. It is suitable for use in applications requiring transient voltage suppression.
World Products SA54A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 87.1 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products SA54A to view detailed technical specifications.
No datasheet is available for this part.