The SA85CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 85V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a silicon diode element material and a DO-15 JEDEC package code. The diode is available in a ROHS compliant package and is suitable for use in a variety of applications. The SA85CA has a maximum breakdown voltage of 104V and a maximum clamping voltage of 137V. It is designed to protect against voltage spikes and surges in electronic circuits.
World Products SA85CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Max | 104 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products SA85CA to view detailed technical specifications.
No datasheet is available for this part.