World Products TVZ18EC361KBS technical specifications.
| Capacitance | 850pF |
| Clamping Current | 80A |
| Clamping Voltage | 545V |
| Lead/Base Style | Pin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 396V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products TVZ18EC361KBS to view detailed technical specifications.
No datasheet is available for this part.