World Products TVZ20EC201KBS technical specifications.
| Capacitance | 1.9nF |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Lead/Base Style | Radial |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 226V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products TVZ20EC201KBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.