The TVZ34RC251KBS is a metal oxide varistor from World Products, designed for overvoltage and ESD protection. It features a varistor voltage of 429V, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 330V. The device has a capacitance of 0.0048uF and a clamping voltage of 650V, with a maximum surge current of 40000A. It operates over a temperature range of -55 to 85 degrees Celsius, and is suitable for through-hole mounting.
World Products TVZ34RC251KBS technical specifications.
| Varistor Voltage | 429V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 330V |
| Capacitance | 0.0048uF |
| Clamping Voltage | 650V |
| Clamping Current | 200A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for World Products TVZ34RC251KBS to view detailed technical specifications.
No datasheet is available for this part.