Var MOV 250VAC/330VDC 40000A 429V Thru-Hole Straight Strap Terminal Automotive Bulk
World Products TVZ34RCN251KBS technical specifications.
| Varistor Voltage | 429V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 330V |
| Capacitance | 0.0048uF |
| Clamping Voltage | 650V |
| Clamping Current | 200A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for World Products TVZ34RCN251KBS to view detailed technical specifications.
No datasheet is available for this part.