DPDT electromechanical relay designed for surface mount applications. Features a 12VDC coil voltage with a 11.67mA coil current and 1.028kR coil resistance. Offers a maximum current rating of 1A, with AC voltage ratings up to 250V and DC voltage ratings up to 220V. Operates within a temperature range of -40°C to 85°C.
World Products UB2-12NU-L technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for World Products UB2-12NU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.