
World Products VZ10D101KBS technical specifications.
| Capacitance | 1.4nF |
| Clamping Current | 25A |
| Clamping Voltage | 165V |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products VZ10D101KBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.