
World Products VZ14D201KBS technical specifications.
| Capacitance | 1.37nF |
| Clamping Current | 50A |
| Clamping Voltage | 300V |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 224V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products VZ14D201KBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.