World Products VZ14D220KBS-N technical specifications.
| Capacitance | 12nF |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 24V |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products VZ14D220KBS-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.