
World Products VZ14D431KBS technical specifications.
| Capacitance | 600pF |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 370V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 473V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products VZ14D431KBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
