World Products VZ14D471KBS-N technical specifications.
| Capacitance | 570pF |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 517V |
| RoHS | Compliant |
Download the complete datasheet for World Products VZ14D471KBS-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.