Var MOV 35VAC/45VDC 1000A 62V Thru-Hole Radial Automotive Bulk
World Products VZ14D560KBS-N technical specifications.
| Varistor Voltage | 62V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 0.0048uF |
| Clamping Voltage | 110V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for World Products VZ14D560KBS-N to view detailed technical specifications.
No datasheet is available for this part.