Wurth Electronics 000-6949-37 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.32 |
| Length | 28.83 |
| Number of Functions | 4 |
| Manufacturer Series | 000-6949-37 |
| Height | 5.84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 000-6949-37 to view detailed technical specifications.
No datasheet is available for this part.