Wurth Electronics 000-7090-37 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.95 |
| Number of Functions | 1 |
| Manufacturer Series | 000-7090-37 |
| Height | 5.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 000-7090-37 to view detailed technical specifications.
No datasheet is available for this part.