Wurth Electronics 000-7238-37R-LF1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 15.75 |
| Length | 17.91 |
| Number of Functions | 1 |
| Manufacturer Series | 000-7238-37R-LF1 |
| Height | 5.84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 000-7238-37R-LF1 to view detailed technical specifications.
No datasheet is available for this part.