Wurth Electronics 000-7393-30R-LF1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.19 |
| Length | 27.81 |
| Number of Functions | 8 |
| Manufacturer Series | 000-7393-30R-LF1 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 000-7393-30R-LF1 to view detailed technical specifications.
No datasheet is available for this part.