Wurth Electronics 000716030R technical specifications.
| Transformer Type | 10/100Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 000716030R to view detailed technical specifications.
No datasheet is available for this part.