Automotive-grade variable step-down regulator module with a 6V to 42V input voltage range. Features a single terminal position and a 7-terminal configuration within an R-XSMA-G7 package measuring 9.85mm width and 10.16mm length. Operates across an extended temperature range from -40°C to 125°C, offering a single primary function.
Wurth Electronics 171032401 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-G7 |
| Width | 9.85 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 171032401 to view detailed technical specifications.
No datasheet is available for this part.