Wurth Electronics 172946001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-G7 |
| Width | 9.85 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 48 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 60 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 172946001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.