The 2611011021000 is a high-performance 2.4 GHz radio module from the Thyone-I series, built on the Nordic nRF52840 SoC. It provides a robust wireless data link for half-duplex communication in the license-free 2.4 GHz ISM band. The module features an integrated PCB antenna and supports mesh networking configurations, broad addressing modes (Unicast, Multicast, Broadcast), and encryption. Designed for easy integration, it uses a UART interface for communication and configuration, offloading complex radio tasks from the host processor.
Wurth Electronics 2611011021000 technical specifications.
| Frequency Range | 2.403 - 2.479GHz |
| Data Rate Max | 2Mbps |
| Output Power | 8dBm |
| Sensitivity | -100dBm |
| Supply Voltage | 1.8 - 3.6V |
| Operating Temperature Range | -40 to +85°C |
| Current Consumption (Transmitting) | 18.9mA |
| Current Consumption (Receiving) | 7.7mA |
| Current Consumption (Sleep) | 0.4µA |
| Range (Line of Sight) | 750m |
| Interface Type | UART |
| Antenna Type | Integrated PCB Antenna |
| RF Chipset | Nordic nRF52840 |
| Memory Size (Flash) | 1MB |
| Memory Size (RAM) | 256KB |
| Length | 12mm |
| Width | 8mm |
| Height | 2mm |
| RoHS | Compliant |
| REACH | Compliant |
| Certification | CE, FCC, IC, TELEC (ARIB) |
| Encryption | AES-128 |
Download the complete datasheet for Wurth Electronics 2611011021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.