EMI Gaskets Fabric Over Foam Square Polyether Urethane 80dB 0.08Ohm
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Square |
| Core Material | Polyether Urethane |
| Finish | Nickel/Copper |
| Attenuation | 80dB |
| Surface Resistivity | 0.08Ohm |
| Adhesion Option | Yes |
| Adhesion Material | Acrylic |
| Product Depth | 12.7mm |
| Height | 12.7mm |
| Product Length | 1000mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |