Wurth Electronics 3030604 technical specifications.
| Height | 4mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | WE-LT |
| Shape | D-Shape |
| Thickness | 4mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3030604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.