Wurth Electronics 30445-LF1 technical specifications.
| Width | 26.04 |
| Length | 26.67 |
| Input Voltage-Max | 85 |
| Input Voltage-Min | 30 |
| Manufacturer Series | 30445-LF1 |
| Height | 14.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 30445-LF1 to view detailed technical specifications.
No datasheet is available for this part.