Wurth Electronics 31592 technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 1:1/12.16:1/12.16:1 |
| Maximum DCR Primary Side | 3.1(Typ)/2.55(Typ)Ohm |
| Maximum DCR Secondary Side | 0.025(Typ)/0.025(Typ)Ohm |
| Primary Side Inductance | 520uH |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3000VDC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 100KHz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 31592 to view detailed technical specifications.
No datasheet is available for this part.