Wurth Electronics 32390-LF1 technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 1:1|1:1.93 |
| Maximum DCR Primary Side | 0.215Ohm |
| Maximum DCR Secondary Side | 0.43|0.83Ohm |
| Secondary Side Voltage | 5|15V |
| Primary Configuration | Dual |
| Secondary Configuration | Quad |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Primary Frequency | 10KHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 32390-LF1 to view detailed technical specifications.
No datasheet is available for this part.