
Board Mount EMI Enclosures 51.8 x 51.8 x 3mm Reflective Two-piece 0.5GHz to 3GHz <60dB Tin SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 36103505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Beige |
| Depth | 51mm |
| Height | 3mm |
| Length | 51.8mm |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SHC |
| Thickness | 3mm |
| Width | 51.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 36103505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
