Wurth Electronics 41451R-LF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 5 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 107.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 1.45 |
| Test Frequency | 0.1 |
| Manufacturer Series | 41451R-LF1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 41451R-LF1 to view detailed technical specifications.
No datasheet is available for this part.