SPST DIP switch featuring a standard slide actuator for through-hole mounting. Offers 1 position with gold-plated contacts and PC pin termination. Rated for 24VDC and 0.025A, with a mechanical life of 5000 cycles and an electrical life of 2000 cycles. Constructed with a Nylon, Polyamide, PA66 body, operating between -40°C and 85°C. This RoHS compliant component is lead-free.
Wurth Electronics 418117270901 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide, PA66 |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| RoHS Compliant | Yes |
| Series | WS-DITV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418117270901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.