
Wurth Electronics 418117270905 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide, PA66 |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | WS-DITV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418117270905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
