
Compact SMD rotary and slide actuator, 2.54mm pitch, featuring a flat slide actuator with top tape. This SPST switch offers gold-plated contacts for reliable performance, rated for 25mA at 24V DC. Designed for surface mounting with gull wing termination, it boasts a mechanical life of 5000 cycles and an electrical life of 2000 cycles. Operating within a temperature range of -40°C to 85°C, this washable component is RoHS compliant.
Wurth Electronics 418121160801 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Height | 3.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418121160801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
