SPST DIP switch featuring a 5-position slide actuator with gold-plated contacts for reliable switching. This surface-mount component offers a 0.1-inch pitch and gull wing termination, suitable for automated assembly. Rated for 24VDC and 25mA, it boasts an electrical life of 2000 cycles and is washable for enhanced process flexibility. The compact design includes a 3.2mm height and 6mm width, with a polyphenylene/polyamide body for durability.
Wurth Electronics 418121160805 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Height | 3.2mm |
| Length | 0.517inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418121160805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.