
8-position SPST slide actuator DIP switch for surface mount applications. Features gold-plated copper alloy contacts with a 25mA current rating and 24VDC voltage rating. Offers 2000 electrical cycles and 5000 mechanical cycles, with a 2.54mm pitch and gull wing termination. Constructed with polyphenylene and polyamide body materials, this washable switch operates within a -40°C to 85°C temperature range.
Wurth Electronics 418121160808 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyamide |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Height | 3.2mm |
| Length | 0.817inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418121160808 to view detailed technical specifications.
No datasheet is available for this part.