
SPST DIP switch with 10 positions and 10 circuits, featuring a standard slide actuator. Surface mountable with gull wing termination, this component offers a 25mA current rating and 24VDC voltage rating. It boasts an electrical life of 2000 cycles and a mechanical life of 5000 cycles, with gold-plated contacts for reliable performance. Operating within a temperature range of -40°C to 85°C, it is washable and RoHS compliant.
Wurth Electronics 418121160810 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Height | 3.2mm |
| Length | 1.017inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418121160810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
