
12-position, 12-pole SPST slide DIP switch for surface mount applications. Features a flush slide actuator, gold-plated copper alloy contacts, and a 0.1-inch pitch. Rated for 25mA at 24VDC with an electrical life of 2000 cycles and a mechanical life of 5000 cycles. Operates within a temperature range of -40°C to 85°C. Termination is gull wing, and the switch is washable and RoHS compliant.
Wurth Electronics 418121160812 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene, Polyamide |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Height | 3.2mm |
| Length | 1.217inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418121160812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.