
10-position SPST DIP switch featuring a piano actuator and gull wing surface mount termination. Offers a 25mA current rating at 24VDC, with a mechanical life of 5000 cycles and electrical life of 2000 cycles. Constructed with a polyphenylene body and gold-plated copper alloy contacts, this RoHS compliant component operates within a -40°C to +85°C temperature range.
Wurth Electronics 418311170810 technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Color | Black |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Height | 6.5mm |
| Length | 1.039inch |
| Material | PBT, PA66 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-DISU |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 418311170810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
