
SP10T Rotary DIP Switch with screwdriver actuator, featuring gold-plated gold contacts for reliable performance. This surface-mount component offers 10 positions and a 0.1-inch pitch, with gull wing termination for secure assembly. Rated for 0.15A and 24VDC, it operates within a temperature range of -40°C to 85°C. The liquid crystal polymer body ensures durability, and the switch is RoHS compliant.
Wurth Electronics 428521320811 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 150mA |
| Height | 6.5mm |
| Length | 0.393inch |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Operating Force | 700gf |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-ROSV |
| Switching Current | 150mA |
| Switching Voltage | 24V |
| Termination | Gull Wing |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 428521320811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
