
Rotary coded switch, surface mount, featuring a 16-position hexadecimal output. This component offers a 150 mA current rating at 24 VDC, with gold-plated contacts for reliable performance. Constructed with a liquid crystal polymer body and gull wing termination, it operates within a temperature range of -40°C to 85°C.
Wurth Electronics 428521320816 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 150mA |
| Height | 6.5mm |
| Length | 0.393inch |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-ROSV |
| Switching Current | 150mA |
| Switching Voltage | 24V |
| Termination | Gull Wing |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 428521320816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.