
SP16T rotary DIP switch featuring a screwdriver actuator and gull wing termination for surface mount applications. This component offers 16 positions with gold-plated gold contacts, rated for 0.15A and 24VDC. Constructed with a liquid crystal polymer body, it operates within a temperature range of -40°C to 85°C and has a pitch of 0.1 inches.
Wurth Electronics 428521320817 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 150mA |
| Height | 6.5mm |
| Length | 0.393inch |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Operating Force | 700gf |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-ROSV |
| Switching Current | 150mA |
| Switching Voltage | 24V |
| Termination | Gull Wing |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 428521320817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.