SP16T rotary and slide actuator DIP switch featuring N.O./N.C. contacts. This through-hole mounted component utilizes PC pin termination with a 2.54mm terminal pitch. Rated for 0.15A at 24VDC, it offers an electrical life of 10,000 cycles and operates within a temperature range of -40°C to 85°C. The screwdriver actuator provides 16 distinct positions.
Wurth Electronics 428527320916 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 428527320916 to view detailed technical specifications.
No datasheet is available for this part.